7BB-20-6C | |
---|---|
DigiKey Part Number | 490-7BB-20-6C-ND |
Manufacturer | |
Manufacturer Product Number | 7BB-20-6C |
Description | BUZZER ELEMENT FDBK 6.3KHZ 20MM |
Customer Reference | |
Detailed Description | 6.3 kHz Feedback Buzzer Element 0.787" Dia (20.00mm) 500 Ohms |
EDA/CAD Models | 7BB-20-6C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.3 kHz | |
Voltage - Input (Max) | - | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 8500pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49100 | ¥24.91 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.15600 | ¥107.80 |
100 | ¥2.02750 | ¥202.75 |
250 | ¥1.86892 | ¥467.23 |
500 | ¥1.75788 | ¥878.94 |
1,000 | ¥1.65383 | ¥1,653.83 |