AB3529BF-LW100-R | |
---|---|
DigiKey Part Number | 668-1451-ND |
Manufacturer | |
Manufacturer Product Number | AB3529BF-LW100-R |
Description | BUZZER ELEMENT FDBK 2.9KHZ 35MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB3529BF-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 25000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥19.21300 | ¥192.13 |
25 | ¥17.74040 | ¥443.51 |
50 | ¥16.66740 | ¥833.37 |
100 | ¥15.63540 | ¥1,563.54 |
250 | ¥14.47180 | ¥3,617.95 |
500 | ¥13.39554 | ¥6,697.77 |
1,000 | ¥13.24872 | ¥13,248.72 |