AB3528B-LW100-R | |
---|---|
DigiKey Part Number | 668-AB3528B-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AB3528B-LW100-R |
Description | BUZZER ELEMENT FDBK 2.8 KHZ 35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.8 kHz Feedback Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB3528B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.8 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 100Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥9.69100 | ¥96.91 |
25 | ¥8.96360 | ¥224.09 |
40 | ¥8.43950 | ¥337.58 |
80 | ¥7.93063 | ¥634.45 |
440 | ¥6.82339 | ¥3,002.29 |
1,000 | ¥6.37872 | ¥6,378.72 |
5,000 | ¥6.25077 | ¥31,253.85 |