CEB-35D26 | |
---|---|
DigiKey Part Number | 102-1128-ND |
Manufacturer | |
Manufacturer Product Number | CEB-35D26 |
Description | BUZZER ELEMENT FDBK 6.4KHZ 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.6 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 300 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CEB-35D26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 2.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥12.85400 | ¥128.54 |
25 | ¥11.88120 | ¥297.03 |
50 | ¥11.17220 | ¥558.61 |
100 | ¥10.48970 | ¥1,048.97 |
300 | ¥9.71887 | ¥2,915.66 |
600 | ¥9.00407 | ¥5,402.44 |
1,200 | ¥8.59480 | ¥10,313.76 |