AB5027B-3-LW100-R | |
---|---|
DigiKey Part Number | 668-1452-ND |
Manufacturer | |
Manufacturer Product Number | AB5027B-3-LW100-R |
Description | BUZZER ELEMENT STD 2.7KHZ 50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kHz Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB5027B-3-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.7 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 40000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.39000 | ¥28.39 |
10 | ¥23.48000 | ¥234.80 |
25 | ¥21.66800 | ¥541.70 |
50 | ¥20.35020 | ¥1,017.51 |
100 | ¥19.08270 | ¥1,908.27 |
250 | ¥17.72876 | ¥4,432.19 |
500 | ¥16.46244 | ¥8,231.22 |