AB5027B-3 | |
---|---|
DigiKey Part Number | 668-1650-ND |
Manufacturer | |
Manufacturer Product Number | AB5027B-3 |
Description | BUZZER ELEMENT STD 2.7KHZ 50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kHz Standard Buzzer Element 30V p-p 1.969" Dia (50.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB5027B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.7 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 40000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥19.42500 | ¥194.25 |
150 | ¥15.80773 | ¥2,371.16 |
1,050 | ¥13.39451 | ¥14,064.24 |