HD-PAC1204 | |
---|---|
DigiKey Part Number | 668-HD-PAC1204-ND |
Manufacturer | |
Manufacturer Product Number | HD-PAC1204 |
Description | BUZ ELEM STD 20KHZ 12MMX12MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kHz Standard Buzzer Element 70V p-p 0.472" L x 0.472" W (12.00mm x 12.00mm) 60 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | HD-PAC1204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 20 kHz | |
Voltage - Input (Max) | 70V p-p | |
Type | Standard | |
Impedance | 60 Ohms | |
Capacitance @ Frequency | 24000pF @ 1kHz | |
Operating Temperature | -25°C ~ 60°C | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.21000 | ¥95.21 |
10 | ¥85.76900 | ¥857.69 |
25 | ¥82.17960 | ¥2,054.49 |
40 | ¥78.13675 | ¥3,125.47 |
80 | ¥74.99350 | ¥5,999.48 |
240 | ¥70.50238 | ¥16,920.57 |
480 | ¥65.11365 | ¥31,254.55 |
960 | ¥62.86835 | ¥60,353.62 |