AB2725S | |
---|---|
DigiKey Part Number | 668-1010-ND |
Manufacturer | |
Manufacturer Product Number | AB2725S |
Description | BUZZER ELEMENT STD 2.5KHZ 27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 kHz Standard Buzzer Element 20V p-p 1.063" Dia (27.00mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2725S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 2.5 kHz | |
Voltage - Input (Max) | 20V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 45000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥6.93700 | ¥69.37 |
200 | ¥5.69580 | ¥1,139.16 |
1,000 | ¥4.59329 | ¥4,593.29 |
5,000 | ¥4.35322 | ¥21,766.10 |