X-2629-TWT-FP-R | |
---|---|
DigiKey Part Number | 668-1665-ND |
Manufacturer | |
Manufacturer Product Number | X-2629-TWT-FP-R |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 70mA 2kHz ~ 3kHz 107dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | X-2629-TWT-FP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 14V | |
Frequency | 2kHz ~ 3kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 107dB @ 12V, 10cm | |
Current - Supply | 70mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.898" (22.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.97000 | ¥48.97 |
10 | ¥40.42300 | ¥404.23 |
25 | ¥37.26240 | ¥931.56 |
99 | ¥32.77434 | ¥3,244.66 |
297 | ¥30.80731 | ¥9,149.77 |
594 | ¥29.02150 | ¥17,238.77 |