ASX02108-R | |
---|---|
DigiKey Part Number | 668-1553-ND |
Manufacturer | |
Manufacturer Product Number | ASX02108-R |
Description | SPEAKER 8OHM 250MW TOP PORT 71DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker 250 mW 640 Hz ~ 10.5 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX02108-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 640 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | 640Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 71.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.823" Dia (20.90mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥31.37800 | ¥313.78 |
25 | ¥28.92800 | ¥723.20 |
40 | ¥27.15200 | ¥1,086.08 |
80 | ¥25.44213 | ¥2,035.37 |
480 | ¥22.52906 | ¥10,813.95 |