ASX05404-HD-R | |
---|---|
DigiKey Part Number | 668-1578-ND |
Manufacturer | |
Manufacturer Product Number | ASX05404-HD-R |
Description | SPEAKER 4OHM 20W TOP PORT 107DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Exciter Speaker 20 W 60 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | ASX05404-HD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Exciter | |
Frequency Range | 60 Hz ~ 20 kHz | |
Frequency - Self Resonant | 480Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 40 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 2.106" Dia (53.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.62000 | ¥224.62 |
20 | ¥183.11150 | ¥3,662.23 |
40 | ¥158.68725 | ¥6,347.49 |