AS04504PR-F-WP-R | |
---|---|
DigiKey Part Number | 668-AS04504PR-F-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS04504PR-F-WP-R |
Description | SPEAKER 4OHM 5W TOP PORT 108DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 11 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS04504PR-F-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 11 kHz ~ 20 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 108.00 | |
Efficiency - Testing | 5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Rubber | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | - | |
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.19000 | ¥70.19 |
10 | ¥60.24400 | ¥602.44 |