AS05404PS | |
---|---|
DigiKey Part Number | 668-AS05404PS-ND |
Manufacturer | |
Manufacturer Product Number | AS05404PS |
Description | SPEAKER 12.0W 4OHM 82DB 115HZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 115 Hz ~ 20 kHz Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS05404PS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 115 Hz ~ 20 kHz | |
Frequency - Self Resonant | 115Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 12 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 2.126" L x 2.087" W (54.00mm x 53.00mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥74.20000 | ¥742.00 |