1591SC | |
---|---|
DigiKey Part Number | HM3951-ND |
Manufacturer | |
Manufacturer Product Number | 1591SC |
Description | LID CLEAR POLY USE W/1591S SERIE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Cover, Lid 4.331" L x 3.236" W x 0.157" H (110.01mm x 82.19mm x 3.99mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1591S Series | |
Size / Dimension | 4.331" L x 3.236" W x 0.157" H (110.01mm x 82.19mm x 3.99mm) | |
Color | Clear | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥45.25200 | ¥452.52 |
100 | ¥37.26420 | ¥3,726.42 |
1,000 | ¥35.40102 | ¥35,401.02 |