1591SFLGY | |
---|---|
DigiKey Part Number | HM2017-ND |
Manufacturer | |
Manufacturer Product Number | 1591SFLGY |
Description | BOX PLASTIC GRAY 4.34"L X 3.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.335" L x 3.236" W (110.11mm x 82.19mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591SFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.335" L x 3.236" W (110.11mm x 82.19mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.42000 | ¥84.42 |
10 | ¥75.00600 | ¥750.06 |
100 | ¥64.46130 | ¥6,446.13 |
1,000 | ¥60.94505 | ¥60,945.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/274/770/1591SFLBK_tmb.jpg)