SP-3616 | |
---|---|
DigiKey Part Number | 433-SP-3616-ND |
Manufacturer | |
Manufacturer Product Number | SP-3616 |
Description | SPEAKER 4OHM 2W TOP PORT 80DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 190 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 190 Hz ~ 20 kHz | |
Frequency - Self Resonant | 190Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Operating Temperature | - | |
Distortion Rating | 5% Max @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.32000 | ¥45.32 |
10 | ¥37.37900 | ¥373.79 |
25 | ¥34.46480 | ¥861.62 |
40 | ¥32.34675 | ¥1,293.87 |
96 | ¥30.31125 | ¥2,909.88 |
288 | ¥28.49257 | ¥8,205.86 |
480 | ¥26.84094 | ¥12,883.65 |