OWS-3117TA-4 | |
---|---|
DigiKey Part Number | 3949-OWS-3117TA-4-ND |
Manufacturer | |
Manufacturer Product Number | OWS-3117TA-4 |
Description | SPEAKER 4OHM 2W TOP PORT 100DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-3117TA-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 240Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | 15% @ 1kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥20.36000 | ¥203.60 |
25 | ¥18.76760 | ¥469.19 |
40 | ¥18.00400 | ¥720.16 |
80 | ¥16.93788 | ¥1,355.03 |
230 | ¥15.44013 | ¥3,551.23 |
440 | ¥14.59143 | ¥6,420.23 |
945 | ¥13.65669 | ¥12,905.57 |
4,900 | ¥13.54618 | ¥66,376.28 |