IPP60R190P6XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP60R190P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R190P6XKSA1 |
Description | MOSFET N-CH 600V 20.2A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 151W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 630µ | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
50 | ¥17.96800 | ¥898.40 |
100 | ¥15.40160 | ¥1,540.16 |
500 | ¥13.69034 | ¥6,845.17 |
1,000 | ¥11.72229 | ¥11,722.29 |
2,000 | ¥11.03780 | ¥22,075.60 |
5,000 | ¥10.58963 | ¥52,948.15 |