US1FFA | |
---|---|
DigiKey Part Number | US1FFATR-ND - Tape & Reel (TR) US1FFACT-ND - Cut Tape (CT) US1FFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1FFA |
Description | DIODE GEN PURP 300V 1A SOD123FA |
Customer Reference | |
Detailed Description | Diode 300 V 1A Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | US1FFA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.99830 | ¥199.83 |
500 | ¥1.56036 | ¥780.18 |
1,000 | ¥1.26825 | ¥1,268.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13377 | ¥3,401.31 |
6,000 | ¥1.07613 | ¥6,456.78 |
9,000 | ¥0.99926 | ¥8,993.34 |
30,000 | ¥0.97620 | ¥29,286.00 |
75,000 | ¥0.95131 | ¥71,348.25 |