20.2A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,032 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 11 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
10,597 In Stock | 1 : ¥26.68000 Cut Tape (CT) 1,000 : ¥13.79206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
18,247 In Stock | 1 : ¥42.36000 Cut Tape (CT) 3,000 : ¥20.61654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power88 | 4-PowerTSFN | |||
5,290 In Stock | 1 : ¥12.89000 Cut Tape (CT) 3,000 : ¥5.34798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 20.2A (Tc) | 7.5V, 10V | 58mOhm @ 10A, 10V | 4.2V @ 250µA | 14.5 nC @ 10 V | ±20V | 420 pF @ 75 V | - | 52W (Tc) | -55°C ~ 150°C (TA) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
3,887 In Stock | 1 : ¥18.72000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
119 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
256 In Stock | 1 : ¥32.02000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,977 In Stock | 1 : ¥18.55000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
483 In Stock | 1 : ¥18.72000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
143 In Stock | 1 : ¥19.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 11 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
635 In Stock | 1 : ¥30.87000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
163 In Stock | 1 : ¥31.94000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
495 In Stock | 1 : ¥18.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
580 In Stock | 1 : ¥28.65000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
480 In Stock | 1 : ¥28.73000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock Check Lead Time | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.84430 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20.2A (Tc) | 7.5V, 10V | 50.5mOhm @ 10A, 10V | 4V @ 250µA | 28 nC @ 7.5 V | ±20V | 1450 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock | 500 : ¥15.90190 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | 500 : ¥17.28690 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-111 | TO-220-3 Full Pack | |||
0 In Stock | 500 : ¥17.33878 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µA | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-111 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.2A (Tc) | 10V | 190mOhm @ 7.3A, 10V | 3.5V @ 730µA | 73 nC @ 10 V | ±20V | 1620 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-1 | TO-247-3 |