IPB60R190C6ATMA1 | |
---|---|
DigiKey Part Number | IPB60R190C6ATMA1TR-ND - Tape & Reel (TR) IPB60R190C6ATMA1CT-ND - Cut Tape (CT) IPB60R190C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R190C6ATMA1 |
Description | MOSFET N-CH 600V 20.2A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R190C6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 630µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 151W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥22.39600 | ¥223.96 |
100 | ¥18.12000 | ¥1,812.00 |
500 | ¥16.10690 | ¥8,053.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.79157 | ¥13,791.57 |
2,000 | ¥12.98622 | ¥25,972.44 |
5,000 | ¥12.45895 | ¥62,294.75 |