J107F1AS2012VDC.80 | |
---|---|
DigiKey Part Number | 2449-J107F1AS2012VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS2012VDC.80 |
Description | RELAY GEN PURPOSE SPST 20A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS2012VDC.80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 7600VA, 2200W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
10 | ¥8.93800 | ¥89.38 |
25 | ¥7.94440 | ¥198.61 |
50 | ¥7.54760 | ¥377.38 |
100 | ¥7.14980 | ¥714.98 |
250 | ¥6.35552 | ¥1,588.88 |
500 | ¥5.95830 | ¥2,979.15 |
1,000 | ¥5.56107 | ¥5,561.07 |
5,000 | ¥5.36246 | ¥26,812.30 |