![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/162/233/2966171_tmb.jpg)
J107F1AS
Relays | Power Relays, Over 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
J107F1AS1212VDC.36 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 3,475 | Tube | - | |
J107F1AS1224VDC.36 RELAY GEN PURPOSE SPST 12A 24V | RELAY GEN PURPOSE SPST 12A 24V | 4,040 | Tube | - | |
J107F1AS123VDC.36 RELAY GEN PURPOSE SPST 12A 3V | RELAY GEN PURPOSE SPST 12A 3V | 3,738 | Tube | - | |
J107F1AS2024VDC.80 RELAY GEN PURPOSE SPST 20A 24V | RELAY GEN PURPOSE SPST 20A 24V | 805 | Tube | - | |
J107F1AS125VDC.36 RELAY GEN PURPOSE SPST 12A 5V | RELAY GEN PURPOSE SPST 12A 5V | 2,364 | Tube | - | |
J107F1AS2012VDC.80 RELAY GEN PURPOSE SPST 20A 12V | RELAY GEN PURPOSE SPST 20A 12V | 3,272 | Tube | - | |
J107F1AS205VDC.80 RELAY GEN PURPOSE SPST 20A 5V | RELAY GEN PURPOSE SPST 20A 5V | 2,050 | Tube | - | |
J107F1AS2048VDC.80 RELAY GEN PURPOSE SPST 20A 48V | RELAY GEN PURPOSE SPST 20A 48V | 371 | Tube | - | |
J107F1AS1248VDC.36 RELAY GEN PURPOSE SPST 12A 48V | RELAY GEN PURPOSE SPST 12A 48V | 1,925 | Tube | - | |
J107F1AS129VDC.36 RELAY GEN PURPOSE SPST 12A 9V | RELAY GEN PURPOSE SPST 12A 9V | 928 | Tube | - | |
J107F1AS209VDC.80 RELAY GEN PURPOSE SPST 20A 9V | RELAY GEN PURPOSE SPST 20A 9V | 845 | Tube | - | |
J107F1AS1212VDC.45 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 0 | Tube | - | |
J107F1AS129VDC.80 RELAY GEN PURPOSE SPST 12A 9V | RELAY GEN PURPOSE SPST 12A 9V | 0 | Tube | - | |
J107F1AS129VDC.45 RELAY GEN PURPOSE SPST 12A 9V | RELAY GEN PURPOSE SPST 12A 9V | 0 | Tube | - | |
J107F1AS1212VDC.80 RELAY GEN PURPOSE SPST 12A 12V | RELAY GEN PURPOSE SPST 12A 12V | 0 | Tube | - |