790 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,768 In Stock | 1 : ¥20.52000 Cut Tape (CT) 3,900 : ¥13.12194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Molybdenum Permalloy(MPP) | 33 µH | ±20% | 790 mA | 790mA | Unshielded | 476mOhm | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.071" (1.80mm) | |||
11,895 In Stock | 1 : ¥20.61000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 790 mA | 750mA | Shielded | 380mOhm Max | - | 7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
966 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥7.90408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 µH | ±20% | 790 mA | - | Shielded | 980mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
16,422 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 790 mA | 750mA | Shielded | 610mOhm Max | - | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
4,839 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.57469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.4 nH | ±5% | 790 mA | - | Unshielded | 70mOhm | 15 @ 250MHz | 10.5GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
3,908 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.34411 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 790 mA | 790mA | Shielded | 357mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
1,928 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 790 mA | 700mA | Shielded | 408mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
1,886 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,000 : ¥2.04219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±20% | 790 mA | 650mA | Shielded | 336mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.047" (1.20mm) | ||
988 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,500 : ¥6.07525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 µH | ±20% | 790 mA | 980mA | Shielded | 520mOhm | - | 5.78MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 6045 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,295 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 560 nH | ±10% | 790 mA | - | Shielded | 180mOhm Max | 40 @ 25MHz | 232MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
4,000 In Stock | 1 : ¥1.72000 Cut Tape (CT) 4,000 : ¥0.68989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 2.4 nH | ±10% | 790 mA | - | Unshielded | 70mOhm Max | 15 @ 250MHz | 10.5GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 1008 (2520 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
7,975 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.39834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 97mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
5,990 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.39834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 97mOhm | - | 64MHz | - | -25°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
4,900 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 126mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
7,990 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.66957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.4 nH | ±10% | 790 mA | - | Unshielded | 70mOhm | 15 @ 250MHz | 10.5GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
10,000 In Stock | 1 : ¥2.04000 Cut Tape (CT) 10,000 : ¥0.72571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 2.4 nH | ±0.3nH | 790 mA | - | Unshielded | 68mOhm Max | 16 @ 250MHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.020" (0.50mm) | |||
7,082 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.32785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 790 mA | 560mA | Shielded | 249mOhm Max | - | 30MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
962 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,000 : ¥2.46294 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | 1.2A | Unshielded | 126mOhm Max | - | 63MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
1,965 In Stock | 1 : ¥3.45000 Cut Tape (CT) 1,000 : ¥1.22121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | Ferrite | 15 µH | ±20% | 790 mA | 800mA | Shielded | 330mOhm | - | 18MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.047" (1.20mm) | |||
1,000 In Stock | 1 : ¥5.75000 Cut Tape (CT) 1,000 : ¥2.63420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 126mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
0 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.18184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 126.1mOhm Max | - | 64MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.18184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 126.1mOhm Max | - | 64MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.23771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 790 mA | 650mA | Shielded | 582mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 2016 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
99 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.4 nH | ±0.2nH | 790 mA | - | Unshielded | 68mOhm Max | 16 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
0 In Stock Check Lead Time | 400 : ¥4.44788 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 790 mA | 810mA | Unshielded | 360mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.354" (9.00mm) |