0402HS-2N4EJTS | |
---|---|
DigiKey Part Number | 2035-1013-2-ND - Tape & Reel (TR) 2035-1013-1-ND - Cut Tape (CT) 2035-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HS-2N4EJTS |
Description | FIXED IND 2.4NH 790MA 70MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 790 mA 70mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 10.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥0.97880 | ¥24.47 |
50 | ¥0.89820 | ¥44.91 |
100 | ¥0.79140 | ¥79.14 |
250 | ¥0.76712 | ¥191.78 |
500 | ¥0.68552 | ¥342.76 |
1,000 | ¥0.57469 | ¥574.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.57469 | ¥2,298.76 |