2176639-2 | |
---|---|
DigiKey Part Number | 1712-2176639-2TR-ND - Tape & Reel (TR) 1712-2176639-2CT-ND - Cut Tape (CT) 1712-2176639-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176639-2 |
Description | FIXED IND 2.2UH 790MA 0.126OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 790 mA 126mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2176639-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.52840 | ¥113.21 |
50 | ¥4.11640 | ¥205.82 |
100 | ¥3.66320 | ¥366.32 |
250 | ¥3.45732 | ¥864.33 |
500 | ¥2.96342 | ¥1,481.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.63420 | ¥2,634.20 |
3,000 | ¥2.55185 | ¥7,655.55 |
5,000 | ¥2.46954 | ¥12,347.70 |
10,000 | ¥2.38721 | ¥23,872.10 |
25,000 | ¥2.30490 | ¥57,622.50 |