MP2A-330-R | |
---|---|
DigiKey Part Number | 283-5254-2-ND - Tape & Reel (TR) 283-5254-1-ND - Cut Tape (CT) 283-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2A-330-R |
Description | FIXED IND 33UH 790MA 476MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 790 mA 476mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MP2A-330-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 476mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.14200 | ¥171.42 |
25 | ¥15.65120 | ¥391.28 |
50 | ¥13.41640 | ¥670.82 |
100 | ¥13.12170 | ¥1,312.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,900 | ¥13.12194 | ¥51,175.57 |