VLS201612ET-3R3M | |
---|---|
DigiKey Part Number | 445-6621-2-ND - Tape & Reel (TR) 445-6621-1-ND - Cut Tape (CT) 445-6621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-3R3M |
Description | FIXED IND 3.3UH 790MA 357MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 790 mA 357mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 790mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 357mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.37080 | ¥59.27 |
50 | ¥2.17400 | ¥108.70 |
100 | ¥1.91700 | ¥191.70 |
250 | ¥1.85804 | ¥464.51 |
500 | ¥1.66036 | ¥830.18 |
1,000 | ¥1.34411 | ¥1,344.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34411 | ¥2,688.22 |
4,000 | ¥1.26503 | ¥5,060.12 |
6,000 | ¥1.22551 | ¥7,353.06 |
10,000 | ¥1.18597 | ¥11,859.70 |
50,000 | ¥1.10690 | ¥55,345.00 |