Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
817 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±10% | 375 mA | - | Shielded | 800mOhm Max | 30 @ 7.9MHz | 60MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
4,810 In Stock | 1 : ¥32.43000 Cut Tape (CT) 500 : ¥22.81308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 nH | ±10% | 865 mA | - | Shielded | 150mOhm Max | 40 @ 25MHz | 293MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
3,698 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.7 µH | ±10% | 365 mA | - | Shielded | 850mOhm Max | 30 @ 7.9MHz | 55MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
853 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±10% | 435 mA | - | Shielded | 600mOhm Max | 30 @ 7.9MHz | 66MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
624 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 nH | ±10% | 815 mA | - | Shielded | 170mOhm Max | 40 @ 25MHz | 255MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
6,303 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥12.08500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 680 nH | ±10% | 750 mA | - | Shielded | 200mOhm Max | 40 @ 25MHz | 186MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
3,610 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.3 µH | ±10% | 335 mA | - | Shielded | 900mOhm Max | 30 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
3,163 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±10% | 305 mA | - | Shielded | 1.2Ohm Max | 30 @ 7.9MHz | 42MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
3,037 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 250 mA | - | Shielded | 1.8Ohm Max | 30 @ 7.9MHz | 38MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
2,576 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 230 mA | - | Shielded | 2.1Ohm Max | 30 @ 7.9MHz | 29MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
2,295 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 560 nH | ±10% | 790 mA | - | Shielded | 180mOhm Max | 40 @ 25MHz | 232MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
1,779 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.2 µH | ±10% | 240 mA | - | Shielded | 1.9Ohm Max | 30 @ 7.9MHz | 32MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
1,475 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥13.58822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 820 nH | ±10% | 715 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 140MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
515 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 910 nH | ±10% | 685 mA | - | Shielded | 240mOhm Max | 40 @ 25MHz | 130MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
750 In Stock | 1 : ¥32.43000 Cut Tape (CT) 500 : ¥22.81308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±10% | 670 mA | - | Shielded | 250mOhm Max | 30 @ 7.9MHz | 120MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
1,443 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥13.02568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 nH | ±10% | 1.12 A | - | Shielded | 90mOhm Max | 40 @ 25MHz | 383MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
2,500 In Stock | 1 : ¥42.86000 Cut Tape (CT) 2,000 : ¥23.99513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 750 nH | ±5% | 735 mA | - | Shielded | 210mOhm Max | 40 @ 25MHz | 163MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
750 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 170 mA | - | Shielded | 6Ohm Max | 30 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
500 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 390 nH | ±10% | 840 mA | - | Shielded | 160mOhm Max | 40 @ 25MHz | 278MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
500 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±10% | 110 mA | - | Shielded | 9Ohm Max | 30 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
375 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±5% | 230 mA | - | Shielded | 2.1Ohm Max | 30 @ 7.9MHz | 29MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
24 In Stock | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.2 µH | ±10% | 625 mA | - | Shielded | 290mOhm Max | 30 @ 7.9MHz | 95MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1 : ¥46.06000 Cut Tape (CT) 500 : ¥27.64930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±10% | 210 mA | - | Shielded | 4Ohm Max | 30 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥21.21209 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±5% | 625 mA | - | Shielded | 290mOhm Max | 30 @ 7.9MHz | 95MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥23.99513 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 100 nH | ±5% | 1.12 A | - | Shielded | 90mOhm Max | 40 @ 25MHz | 383MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.115" L x 0.105" W (2.92mm x 2.66mm) | 0.095" (2.41mm) |