S1008R-473K | |
---|---|
DigiKey Part Number | DN7896TR-ND - Tape & Reel (TR) DN7896CT-ND - Cut Tape (CT) DN7896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1008R-473K |
Description | FIXED IND 47UH 110MA 9 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 110 mA 9Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1008R-473K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.105" W (2.92mm x 2.66mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥37.33000 | ¥373.30 |
25 | ¥33.18080 | ¥829.52 |
50 | ¥31.33520 | ¥1,566.76 |
100 | ¥29.03150 | ¥2,903.15 |
250 | ¥28.57112 | ¥7,142.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.64930 | ¥13,824.65 |
1,000 | ¥25.80604 | ¥25,806.04 |
2,500 | ¥24.51576 | ¥61,289.40 |