CDRH127NP-471MC | |
---|---|
DigiKey Part Number | 308-1472-2-ND - Tape & Reel (TR) 308-1472-1-ND - Cut Tape (CT) 308-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-471MC |
Description | FIXED IND 470UH 790MA 980MOHM SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 790 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.59400 | ¥125.94 |
25 | ¥11.60880 | ¥290.22 |
50 | ¥10.37400 | ¥518.70 |
100 | ¥8.64490 | ¥864.49 |
250 | ¥8.39796 | ¥2,099.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.90408 | ¥3,952.04 |
1,000 | ¥7.41001 | ¥7,410.01 |
2,500 | ¥7.16302 | ¥17,907.55 |
5,000 | ¥6.91601 | ¥34,580.05 |