LQH44PN100MJ0L | |
---|---|
DigiKey Part Number | 490-12053-2-ND - Tape & Reel (TR) 490-12053-1-ND - Cut Tape (CT) 490-12053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN100MJ0L |
Description | FIXED IND 10UH 790MA 249MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 790 mA 249mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN100MJ0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 249mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.34480 | ¥58.62 |
50 | ¥2.14760 | ¥107.38 |
100 | ¥1.89400 | ¥189.40 |
250 | ¥1.83572 | ¥458.93 |
500 | ¥1.64032 | ¥820.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.32785 | ¥1,327.85 |
3,000 | ¥1.24975 | ¥3,749.25 |
5,000 | ¥1.21070 | ¥6,053.50 |