744765024A | |
---|---|
DigiKey Part Number | 732-1707-2-ND - Tape & Reel (TR) 732-1707-1-ND - Cut Tape (CT) 732-1707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765024A |
Description | FIXED IND 2.4NH 790MA 68MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 790 mA 68mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765024A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.41500 | ¥34.15 |
50 | ¥3.17720 | ¥158.86 |
100 | ¥2.93910 | ¥293.91 |
500 | ¥2.70924 | ¥1,354.62 |
1,000 | ¥2.47115 | ¥2,471.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23307 | ¥6,699.21 |