3.35 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,048 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.25905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 3.35 A | 3.5A | Shielded | 28.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,703 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,000 : ¥0.71540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 3.35 A | 3.8A | Shielded | 52.5mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
636 In Stock | 1 : ¥14.37000 Cut Tape (CT) 350 : ¥7.24269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 3.35 A | 3.5A | Shielded | 52mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
248 In Stock | 1 : ¥20.69000 Cut Tape (CT) 350 : ¥10.27751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 3.35 A | 4.3A | Shielded | 60mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.335" (8.50mm) | |||
1,968 In Stock | 1 : ¥7.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.35 A | 2.04A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
650 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,000 : ¥2.39209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 3.35 A | 3.8A | Shielded | 94mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
662 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,500 : ¥1.70868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±10% | 3.35 A | 4.4A | Unshielded | 75mOhm Max | 60 @ 2.52MHz | 90MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
643 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥1.70862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 3.9 µH | ±10% | 3.35 A | 4.4A | Unshielded | 75mOhm Max | 60 @ 2.52MHz | 90MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.551" (14.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥20.85000 Cut Tape (CT) 700 : ¥11.13766 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | - | 47 µH | ±10% | 3.35 A | 8.38A | Unshielded | 73mOhm Max | - | 5.2MHz | - | -40°C ~ 130°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.480" Dia (12.20mm) | 0.709" (18.00mm) | |||
0 In Stock | 2,000 : ¥1.32671 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 330 nH | ±20% | 3.35 A | 4A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
0 In Stock | 3,000 : ¥1.90686 Tape & Box (TB) | Tape & Box (TB) | Active | Wirewound | Ferrite | 3.9 µH | ±10% | 3.35 A | 4.4A | Unshielded | 75mOhm Max | 60 @ 2.52MHz | 90MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥3.48851 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 3.35 A | 2.6A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.92223 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core | Ferrite | 2.7 µH | ±30% | 3.35 A | 1.87A | Shielded | 30mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 4-SMD | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥5.38736 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±25% | 3.35 A | 4.7A | Shielded | 31.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.232" W (6.00mm x 5.90mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 3.35 A | 1.84A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥9.27861 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.35 A | 11.86A | Unshielded | 30mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 3.35 A | 3.6A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.413" L x 0.409" W (10.50mm x 10.40mm) | 0.157" (4.00mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | - | Ferrite | 23 µH | ±30% | 3.35 A | 2.9A | Unshielded | 80mOhm Max | - | - | - | -40°C ~ 105°C | - | - | Surface Mount | Nonstandard | - | 0.630" L x 0.500" W (16.00mm x 12.70mm) | 0.236" (6.00mm) | |||
0 In Stock | Obsolete | - | Obsolete | - | Phenolic | 120 nH | ±10% | 3.35 A | 3.35A | Shielded | 29mOhm Max | 55 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Phenolic | 120 nH | ±10% | 3.35 A | 3.35A | Shielded | 29mOhm Max | 55 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Phenolic | 120 nH | ±10% | 3.35 A | 3.35A | Shielded | 29mOhm Max | 55 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - |