Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 100 µH | ±10% | 345 mA | 157mA | Shielded | 2.6Ohm Max | 63 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | 2,500 : ¥16.21436 - | - | Obsolete | - | Iron | 6.8 µH | ±10% | 680 mA | 680mA | Shielded | 680mOhm Max | 40 @ 7.9MHz | 51MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | 400 : ¥30.14128 - | - | Obsolete | - | Ferrite | 1 mH | ±10% | 140 mA | 52mA | Shielded | 16Ohm Max | 62 @ 250kHz | 4.5MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | 200 : ¥32.97795 - | - | Obsolete | - | Phenolic | 150 nH | ±10% | 3 A | 3A | Shielded | 32mOhm Max | 55 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 10 µH | ±10% | 480 mA | 480mA | Shielded | 1.4Ohm Max | 46 @ 2.5MHz | 42MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 100 µH | ±10% | 345 mA | 157mA | Shielded | 2.6Ohm Max | 63 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 100 µH | ±10% | 345 mA | 157mA | Shielded | 2.6Ohm Max | 63 @ 790kHz | 12MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1 mH | ±10% | 140 mA | 52mA | Shielded | 16Ohm Max | 62 @ 250kHz | 4.5MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1 mH | ±10% | 140 mA | 52mA | Shielded | 16Ohm Max | 62 @ 250kHz | 4.5MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 10 mH | ±10% | 66 mA | 15mA | Shielded | 76.6Ohm Max | 36 @ 79kHz | 380kHz | - | -55°C ~ 125°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 12 µH | ±10% | 460 mA | 460mA | Shielded | 1.5Ohm Max | 47 @ 2.5MHz | 38MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 120 µH | ±10% | 330 mA | 145mA | Shielded | 2.9Ohm Max | 62 @ 790kHz | 11MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 120 µH | ±10% | 330 mA | 145mA | Shielded | 2.9Ohm Max | 62 @ 790kHz | 11MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 12 mH | ±10% | 55 mA | 14mA | Shielded | 109Ohm Max | 36 @ 79kHz | 300kHz | - | -55°C ~ 125°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 15 µH | ±10% | 440 mA | 440mA | Shielded | 1.7Ohm Max | 47 @ 2.5MHz | 34MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 150 µH | ±10% | 315 mA | 126mA | Shielded | 3.3Ohm Max | 63 @ 790kHz | 10MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 150 µH | ±10% | 315 mA | 126mA | Shielded | 3.3Ohm Max | 63 @ 790kHz | 10MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1.5 mH | ±10% | 118 mA | 48mA | Shielded | 23.7Ohm Max | 51 @ 250kHz | 1.2MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1.5 mH | ±10% | 118 mA | 48mA | Shielded | 23.7Ohm Max | 51 @ 250kHz | 1.2MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 15 mH | ±10% | 52 mA | 13mA | Shielded | 119Ohm Max | 38 @ 79kHz | 260kHz | - | -55°C ~ 125°C | 79 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 18 µH | ±10% | 610 mA | 235mA | Shielded | 880mOhm Max | 45 @ 2.5MHz | 43MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 180 µH | ±10% | 300 mA | 110mA | Shielded | 3.6Ohm Max | 60 @ 790kHz | 9.2MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 180 µH | ±10% | 300 mA | 110mA | Shielded | 3.6Ohm Max | 60 @ 790kHz | 9.2MHz | - | -55°C ~ 125°C | 790 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Ferrite | 1.8 mH | ±10% | 105 mA | 42mA | Shielded | 30.2Ohm Max | 51 @ 250kHz | 1.1MHz | - | -55°C ~ 125°C | 25 kHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock | Obsolete | - | Obsolete | - | Iron | 1 µH | ±10% | 2.3 A | 2.3A | Shielded | 62mOhm Max | 42 @ 7.9MHz | 131MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - |