CDRH5D28RHPNP-3R0NC | |
---|---|
DigiKey Part Number | 308-CDRH5D28RHPNP-3R0NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28RHPNP-3R0NC |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 3.35 A 31.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3 µH | |
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.232" W (6.00mm x 5.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.38736 | ¥10,774.72 |