B82144F2392K9 | |
---|---|
DigiKey Part Number | B82144F2392K9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B82144F2392K9 |
Description | FIXED IND 3.9UH 3.35A 0.075OHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 3.35 A 75mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2392K9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | 60 @ 2.52MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90686 | ¥5,720.58 |