Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,968 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,500 : ¥1.48187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 600 mA | - | Unshielded | 700mOhm Max | 50 @ 796kHz | 3.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
54,270 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±5% | 200 mA | - | Unshielded | 3.8Ohm Max | 60 @ 252kHz | 1.2MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
25,914 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 mH | ±5% | 30 mA | - | Unshielded | 230Ohm Max | 40 @ 79.6kHz | 180kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
9,714 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.64196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 90 mA | - | Unshielded | 20Ohm Max | 60 @ 252kHz | 500kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
2,211 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.70868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 3.65 A | 6A | Unshielded | 55mOhm Max | 60 @ 2.52MHz | 140MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
15,088 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 400 mA | - | Unshielded | 1.6Ohm Max | 50 @ 796kHz | 2.4MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
13,225 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 1.6 A | - | Unshielded | 160mOhm Max | 40 @ 7.96MHz | 100MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
5,654 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 1.4 A | - | Unshielded | 220mOhm Max | 60 @ 2.52MHz | 60MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
4,835 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±10% | 1.9 A | - | Unshielded | 110mOhm Max | 40 @ 7.96MHz | 140MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
4,236 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 2.2 A | - | Unshielded | 80mOhm Max | 40 @ 7.96MHz | 200MHz | - | -55°C ~ 125°C | 1 MHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
10,749 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.89154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 60 mA | - | Unshielded | 42Ohm Max | 50 @ 79.6kHz | 350kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
5,998 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.89154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±5% | 40 mA | - | Unshielded | 120Ohm Max | 50 @ 79.6kHz | 260kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
6,038 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,500 : ¥1.96838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 2.1 A | 2A | Unshielded | 175mOhm Max | 50 @ 252kHz | 10MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
2,624 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥1.81130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±5% | 700 mA | 520mA | Unshielded | 1.53Ohm Max | 40 @ 79.6kHz | 2.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
1,583 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.11156 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±5% | 900 mA | 650mA | Unshielded | 1.01Ohm Max | 40 @ 79.6kHz | 3.6MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
12,690 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,500 : ¥2.40936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±5% | 20 mA | - | Unshielded | 420Ohm Max | 30 @ 79.6kHz | 120kHz | - | -55°C ~ 125°C | 10 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
2,373 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥1.70868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 2.3 A | 2.4A | Unshielded | 140mOhm Max | 50 @ 252kHz | 13MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
20,796 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.83287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 600 mA | 440mA | Unshielded | 2.02Ohm Max | 40 @ 79.6kHz | 2.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
4,221 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.83287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±5% | 1.6 A | 1.3A | Unshielded | 310mOhm Max | 40 @ 79.6kHz | 6.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
12,465 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±5% | 280 mA | - | Unshielded | 2.5Ohm Max | 40 @ 796kHz | 1.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
3,951 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.43403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±10% | 1.1 A | - | Unshielded | 350mOhm Max | 50 @ 2.52MHz | 12MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
3,759 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.70709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±5% | 800 mA | - | Unshielded | 500mOhm Max | 40 @ 2.52MHz | 5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
2,181 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,500 : ¥1.83287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±5% | 950 mA | 720mA | Unshielded | 785mOhm Max | 40 @ 79.6kHz | 4MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | - | |||
4,387 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,500 : ¥1.55680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±5% | 240 mA | - | Unshielded | 2.8Ohm Max | 30 @ 796kHz | 1.3MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
2,955 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,000 : ¥1.60190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±5% | 180 mA | - | Unshielded | 9.5Ohm Max | 60 @ 252kHz | 1.5MHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.256" Dia (6.50mm) | 0.571" (14.50mm) |