B82144F2334J000 | |
---|---|
DigiKey Part Number | 495-6799-2-ND - Tape & Reel (TR) 495-6799-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2334J000 |
Description | FIXED IND 330UH 700MA 1.53OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 700 mA 1.53Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2334J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.53Ohm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44200 | ¥44.42 |
25 | ¥4.07200 | ¥101.80 |
50 | ¥3.70260 | ¥185.13 |
100 | ¥3.29540 | ¥329.54 |
250 | ¥3.10988 | ¥777.47 |
500 | ¥2.66572 | ¥1,332.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.81130 | ¥2,716.95 |