B82144A2473J000 | |
---|---|
DigiKey Part Number | 495-5622-2-ND - Tape & Reel (TR) 495-5622-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2473J000 |
Description | FIXED IND 47UH 800MA 500 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 800 mA 500mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.59600 | ¥35.96 |
25 | ¥3.29360 | ¥82.34 |
50 | ¥2.99320 | ¥149.66 |
100 | ¥2.66410 | ¥266.41 |
250 | ¥2.51448 | ¥628.62 |
500 | ¥2.15524 | ¥1,077.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.70709 | ¥2,560.64 |
3,000 | ¥1.65376 | ¥4,961.28 |
7,500 | ¥1.60042 | ¥12,003.15 |
10,500 | ¥1.54707 | ¥16,244.23 |
37,500 | ¥1.49372 | ¥56,014.50 |