B82144F2184J000 | |
---|---|
DigiKey Part Number | 495-6790-2-ND - Tape & Reel (TR) 495-6790-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2184J000 |
Description | FIXED IND 180UH 950MA 0.785OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 950 mA 785mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2184J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 785mOhm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.34960 | ¥83.74 |
50 | ¥3.04580 | ¥152.29 |
100 | ¥2.71090 | ¥271.09 |
250 | ¥2.55816 | ¥639.54 |
500 | ¥2.19284 | ¥1,096.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83287 | ¥2,749.30 |