B82144A2226J000 | |
---|---|
DigiKey Part Number | 495-5620-2-ND - Tape & Reel (TR) 495-5620-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144A2226J000 |
Description | FIXED IND 22MH 40MA 120 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 mH Unshielded Drum Core, Wirewound Inductor 40 mA 120Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144A2226J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120Ohm Max | |
Q @ Freq | 50 @ 79.6kHz | |
Frequency - Self Resonant | 260kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
25 | ¥3.64840 | ¥91.21 |
50 | ¥3.31680 | ¥165.84 |
100 | ¥2.95220 | ¥295.22 |
250 | ¥2.78608 | ¥696.52 |
500 | ¥2.38806 | ¥1,194.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.89154 | ¥2,837.31 |
3,000 | ¥1.83243 | ¥5,497.29 |
7,500 | ¥1.77332 | ¥13,299.90 |
10,500 | ¥1.71421 | ¥17,999.21 |
37,500 | ¥1.65510 | ¥62,066.25 |