40 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,270 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Multilayer | Ferrite | 10 µH | ±20% | 40 mA | - | Shielded | 900mOhm | - | 30MHz | - | -55°C ~ 125°C | 2 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
21,681 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.42539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 220 µH | ±10% | 40 mA | - | Unshielded | 4.5Ohm | - | 5.5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
24,255 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 40 mA | - | Unshielded | 10Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
6,769 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.67731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±5% | 40 mA | - | Shielded | 640mOhm Max | 30 @ 10MHz | 120MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,450 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 40 mA | - | Unshielded | 10Ohm Max | 20 @ 796kHz | 10MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
34,015 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.69763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±10% | 40 mA | - | Shielded | 590mOhm Max | 30 @ 10MHz | 130MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
31,454 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.83715 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 820 nH | ±5% | 40 mA | - | Shielded | 590mOhm Max | 30 @ 10MHz | 130MHz | AEC-Q200 | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
37,315 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.22191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 40 mA | - | Shielded | 6.12Ohm Max | - | - | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
4,623 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 40 mA | 40mA | Unshielded | 300Ohm Max | 30 @ 79.6kHz | 100kHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
5,998 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,500 : ¥1.89154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 22 mH | ±5% | 40 mA | - | Unshielded | 120Ohm Max | 50 @ 79.6kHz | 260kHz | - | -55°C ~ 125°C | 100 kHz | - | Through Hole | Axial | - | 0.205" Dia x 0.472" L (5.20mm x 12.00mm) | - | |||
5,092 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 40 mA | 50mA | Unshielded | 48Ohm Max | 40 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
6,511 In Stock | 1 : ¥5.50000 Cut Tape (CT) 1,000 : ¥3.21824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 40 mA | - | Unshielded | 11Ohm Max | 20 @ 796kHz | 11MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 3225 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
1,243 In Stock | 1 : ¥5.50000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 82 mH | ±10% | 40 mA | 20mA | Unshielded | 212Ohm | 20 @ 79.6kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
4,383 In Stock | 1 : ¥5.58000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 100 mH | ±10% | 40 mA | 20mA | Unshielded | 235Ohm | 20 @ 25.2kHz | 100kHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.492" (12.50mm) | |||
1,237 In Stock | 1 : ¥41.79000 Cut Tape (CT) 2,000 : ¥22.02662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±20% | 40 mA | - | Shielded | 25Ohm Max | - | 1MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.175" W (6.60mm x 4.45mm) | 0.115" (2.92mm) | |||
2,708 In Stock | 1 : ¥1.15000 Cut Tape (CT) 2,000 : ¥0.32527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 100 µH | ±10% | 40 mA | - | Unshielded | 4.5Ohm | - | 8MHz | - | -25°C ~ 105°C | 796 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
43,542 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.61574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 100 µH | ±10% | 40 mA | - | Shielded | 4.8Ohm Max | 10 @ 796kHz | 8MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
2,725 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.67731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±5% | 40 mA | - | Shielded | 640mOhm Max | 30 @ 10MHz | 120MHz | - | -55°C ~ 125°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
6,032 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 330 µH | ±5% | 40 mA | - | Unshielded | 34Ohm Max | 20 @ 796kHz | 5MHz | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
2,189 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.69763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 1 µH | ±10% | 40 mA | - | Shielded | 640mOhm Max | 30 @ 10MHz | 120MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
1,394 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 40 mA | - | Shielded | 4.8Ohm Max | - | - | - | -40°C ~ 105°C | 796 kHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,793 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±10% | 40 mA | - | Unshielded | 24Ohm Max | 60 @ 252kHz | 440kHz | - | -40°C ~ 125°C | 252 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.264" Dia (6.70mm) | 0.433" (11.00mm) | |||
1,998 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±5% | 40 mA | 40mA | Unshielded | 40Ohm Max | 40 @ 79.6kHz | 400kHz | - | -25°C ~ 85°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.441" (11.20mm) | |||
299 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 15 mH | ±10% | 40 mA | - | Unshielded | 37Ohm Max | 40 @ 79.6kHz | 200kHz | - | -55°C ~ 105°C | 79.6 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.335" Dia (8.50mm) | 0.433" (11.00mm) | |||
866 In Stock | 1 : ¥11.08000 Cut Tape (CT) 600 : ¥5.77943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±20% | 40 mA | 19mA | Shielded | 25Ohm Max | 50 @ 100kHz | 1MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.173" W (6.60mm x 4.40mm) | 0.118" (3.00mm) |