NLFV32T-221K-EF | |
---|---|
DigiKey Part Number | 445-15766-2-ND - Tape & Reel (TR) 445-15766-1-ND - Cut Tape (CT) 445-15766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-221K-EF |
Description | FIXED IND 220UH 40MA 6.12OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 40 mA 6.12Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-221K-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.15760 | ¥53.94 |
50 | ¥1.97700 | ¥98.85 |
100 | ¥1.74290 | ¥174.29 |
250 | ¥1.68924 | ¥422.31 |
500 | ¥1.50946 | ¥754.73 |
1,000 | ¥1.22195 | ¥1,221.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22191 | ¥2,443.82 |
4,000 | ¥1.15003 | ¥4,600.12 |
6,000 | ¥1.11410 | ¥6,684.60 |
10,000 | ¥1.07815 | ¥10,781.50 |
50,000 | ¥1.00628 | ¥50,314.00 |