SRR6603-682ML | |
---|---|
DigiKey Part Number | SRR6603-682MLTR-ND - Tape & Reel (TR) SRR6603-682MLCT-ND - Cut Tape (CT) SRR6603-682MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-682ML |
Description | FIXED IND 6.8MH 40MA 25 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Shielded Drum Core, Wirewound Inductor 40 mA 25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-682ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.173" W (6.60mm x 4.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.35100 | ¥93.51 |
25 | ¥8.49880 | ¥212.47 |
50 | ¥7.98980 | ¥399.49 |
100 | ¥6.62940 | ¥662.94 |
250 | ¥6.11924 | ¥1,529.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥5.77943 | ¥3,467.66 |
1,200 | ¥5.26953 | ¥6,323.44 |
3,000 | ¥5.09952 | ¥15,298.56 |
6,000 | ¥4.92954 | ¥29,577.24 |
15,000 | ¥4.75955 | ¥71,393.25 |