LB2518T221K | |
---|---|
DigiKey Part Number | 587-2515-2-ND - Tape & Reel (TR) 587-2515-1-ND - Cut Tape (CT) 587-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T221K |
Description | FIXED IND 220UH 40MA 4.5 OHM SMD |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 40 mA 4.5Ohm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87800 | ¥8.78 |
25 | ¥0.80440 | ¥20.11 |
50 | ¥0.70940 | ¥35.47 |
100 | ¥0.62070 | ¥62.07 |
250 | ¥0.59076 | ¥147.69 |
500 | ¥0.55532 | ¥277.66 |
1,000 | ¥0.42535 | ¥425.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.42539 | ¥850.78 |
4,000 | ¥0.40175 | ¥1,607.00 |
6,000 | ¥0.37812 | ¥2,268.72 |
10,000 | ¥0.36630 | ¥3,663.00 |
50,000 | ¥0.34266 | ¥17,133.00 |