SDR0503-472JL | |
---|---|
DigiKey Part Number | 118-SDR0503-472JLTR-ND - Tape & Reel (TR) 118-SDR0503-472JLCT-ND - Cut Tape (CT) 118-SDR0503-472JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-472JL |
Description | FIXED IND 4.7MH 40MA 48 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 40 mA 48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-472JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.12100 | ¥41.21 |
25 | ¥3.77960 | ¥94.49 |
50 | ¥3.43660 | ¥171.83 |
100 | ¥3.05900 | ¥305.90 |
250 | ¥2.88724 | ¥721.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.47460 | ¥1,237.30 |
1,000 | ¥2.19965 | ¥2,199.65 |
2,500 | ¥2.13094 | ¥5,327.35 |
5,000 | ¥2.06220 | ¥10,311.00 |
12,500 | ¥1.99346 | ¥24,918.25 |
25,000 | ¥1.92472 | ¥48,118.00 |