Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,111 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±10% | 180 mA | 220mA | Unshielded | 4.9Ohm Max | 30 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
72,379 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 mH | ±5% | 20 mA | 32mA | Unshielded | 168Ohm Max | 30 @ 79.6kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
7,292 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±10% | 110 mA | 135mA | Unshielded | 11.5Ohm Max | 40 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
5,092 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±5% | 40 mA | 50mA | Unshielded | 48Ohm Max | 40 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
3,208 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±5% | 27 mA | 40mA | Unshielded | 110Ohm Max | 30 @ 79.6kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,889 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 mH | ±5% | 45 mA | 62mA | Unshielded | 38Ohm Max | 40 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,558 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.3 A | 1.6A | Unshielded | 130mOhm Max | 10 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
16,983 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 400 mA | 480mA | Unshielded | 1.6Ohm Max | 40 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
5,132 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 mH | ±5% | 38 mA | 50mA | Unshielded | 72Ohm Max | 40 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,423 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 mH | ±5% | 25 mA | 38mA | Unshielded | 148Ohm Max | 30 @ 79.6kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
3,308 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 mH | ±5% | 55 mA | 70mA | Unshielded | 15Ohm Max | 40 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
3,173 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 600 mA | 750mA | Unshielded | 600mOhm Max | 20 @ 2.52MHz | 14MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,872 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±10% | 250 mA | 340mA | Unshielded | 2.5Ohm Max | 35 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,705 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 mH | ±5% | 34 mA | 45mA | Unshielded | 80Ohm Max | 40 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,310 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±20% | 950 mA | 1.3A | Unshielded | 210mOhm Max | 20 @ 2.52MHz | 24MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,082 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥1.65674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.9 mH | ±5% | 42 mA | 60mA | Unshielded | 40Ohm Max | 40 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,973 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 210 mA | 280mA | Unshielded | 3.3Ohm Max | 30 @ 796kHz | 5MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,690 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 8.2 mH | ±5% | 30 mA | 45mA | Unshielded | 92Ohm Max | 40 @ 252kHz | 1MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,289 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±5% | 59 mA | 72mA | Unshielded | 13Ohm Max | 40 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
2,412 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 330 mA | 400mA | Unshielded | 2Ohm Max | 40 @ 796kHz | 7MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
107 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 mH | ±5% | 53 mA | 70mA | Unshielded | 22Ohm Max | 40 @ 252kHz | 2MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
934 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 900 mA | 1.06A | Unshielded | 280mOhm Max | 20 @ 2.52MHz | 22MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,261 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.2 mH | ±5% | 63 mA | 90mA | Unshielded | 12Ohm Max | 40 @ 252kHz | 3MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,852 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥1.73966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 700 mA | 850mA | Unshielded | 380mOhm Max | 15 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) | |||
1,385 In Stock | 1 : ¥4.84000 Cut Tape (CT) 500 : ¥2.47460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 800 mA | 1A | Unshielded | 320mOhm Max | 20 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 1 kHz | Surface Mount | Nonstandard | - | 0.197" L x 0.189" W (5.00mm x 4.80mm) | 0.130" (3.30mm) |