B82144F2563J000 | |
---|---|
DigiKey Part Number | 495-6807-2-ND - Tape & Reel (TR) 495-6807-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B82144F2563J000 |
Description | FIXED IND 56UH 1.6A 0.31OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 310mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B82144F2563J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 40 @ 79.6kHz | |
Frequency - Self Resonant | 6.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.256" Dia x 0.362" L (6.50mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.86360 | ¥71.59 |
50 | ¥2.60260 | ¥130.13 |
100 | ¥2.31600 | ¥231.60 |
250 | ¥2.18612 | ¥546.53 |
500 | ¥1.87396 | ¥936.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.83287 | ¥2,749.30 |