VLS4012HBX-2R2M-N | |
---|---|
DigiKey Part Number | 445-VLS4012HBX-2R2M-NTR-ND - Tape & Reel (TR) 445-VLS4012HBX-2R2M-NCT-ND - Cut Tape (CT) 445-VLS4012HBX-2R2M-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012HBX-2R2M-N |
Description | INDUCTORS FOR POWER CIRCUITS, WO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.35 A 94mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS4012HBX-2R2M-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.48300 | ¥44.83 |
25 | ¥4.11160 | ¥102.79 |
50 | ¥3.73720 | ¥186.86 |
100 | ¥3.32660 | ¥332.66 |
250 | ¥3.13944 | ¥784.86 |
500 | ¥2.69100 | ¥1,345.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.39209 | ¥2,392.09 |
3,000 | ¥2.31730 | ¥6,951.90 |
5,000 | ¥2.24256 | ¥11,212.80 |
10,000 | ¥2.16781 | ¥21,678.10 |
25,000 | ¥2.09305 | ¥52,326.25 |